Igus Ball Transfer Unit with 15 mm diameter
- RS Stock No.:
- 272-4312
- Mfr. Part No.:
- BB-515A-B180-HH
- Brand:
- Igus
Subtotal (1 unit)*
$51.83
(exc. GST)
$57.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.83 |
*price indicative
- RS Stock No.:
- 272-4312
- Mfr. Part No.:
- BB-515A-B180-HH
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Ball Diameter | 15mm | |
| Product Type | Ball Transfer Unit | |
| Maximum Load | 15daN | |
| Ball Working Height | 5.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Ball Diameter 15mm | ||
Product Type Ball Transfer Unit | ||
Maximum Load 15daN | ||
Ball Working Height 5.3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Igus Axial polymer ball transfer units are ideal for conveyor technology and the transport of sensitive goods. They run smoothly and depending on the product variant. One hundred percent absence of lubrication prevents contamination of the conveyed goods. Our ball transfer units allow movement in any direction and are therefore the perfect solution for the requirements of various industries.
Self aligning
Antistatic dissipation
Low installation height
Higher load bearing capacity
Related links
- Igus Ball Transfer Unit with 15 mm diameter
- Igus Ball Transfer Unit with 36 mm diameter
- Igus Ball Transfer Unit with 22 mm diameter
- Igus Ball Transfer Unit with 15 mm diameter POM
- Igus Ball Transfer Unit with 15 mm diameter Stainless Steel
- Igus Ball Transfer Unit with 36 mm diameter POM
- Igus Ball Transfer Unit with 5 mm diameter POM
- ALWAYSE Ball Transfer Unit with 15 mm diameter Steel
