NSK Ball Screw Supports/Pillow Block, 17 mm Shaft Diam.
- RS Stock No.:
- 621-098
- Mfr. Part No.:
- WBK17DF-31H
- Brand:
- NSK
Subtotal (1 unit)*
$1,109.85
(exc. GST)
$1,220.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,109.85 |
*price indicative
- RS Stock No.:
- 621-098
- Mfr. Part No.:
- WBK17DF-31H
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Screw Supports/Pillow Block | |
| Shaft Diameter | 17mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Screw Supports/Pillow Block | ||
Shaft Diameter 17mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Ball screw support units designed for use in precision machinery such as CNC machines, automation systems, and other high-speed, high-load applications. Serving as fixed-side support units, they ensure accurate axial positioning and smooth rotational motion. They feature preloaded angular contact ball bearings for high rigidity and are pre-packed with grease for long-term operation. The housing style includes a round flanged design depending on the model, making them ideal for high-speed, high-load, and high-accuracy environments.
High rigidity and load capacity
Clean versions use low dust grease and low torque bearings
High-strength steel with black oxide coating for corrosion resistance
Side mounting with set screw flats
Simple support side units use sealed deep groove ball bearings
Related links
- NSK Ball Screw Supports/Pillow Block 2250 mm Shaft Length
- NSK Ball Screw Supports/Pillow Block 2900 mm Shaft Length
- NSK Ball Screw Supports/Pillow Block, 12 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 8 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 15 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 10 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 25 mm Shaft Diam.
- NSK Ball Screw Supports/Pillow Block, 6 mm Shaft Diam.
