NSK Ball Screw Supports/Pillow Block, 40 mm Shaft Diam., 2.9 m Shaft Length

Subtotal (1 unit)*

$1,426.28

(exc. GST)

$1,568.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,426.28

*price indicative

RS Stock No.:
621-030
Mfr. Part No.:
WBK40DFD-31
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Ball Screw Supports/Pillow Block

Shaft Diameter

40mm

Shaft Length

2.9m

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Ball screw support units designed for use in precision machinery such as CNC machines, automation systems, and other high-speed, high-load applications. Serving as fixed-side support units, they ensure accurate axial positioning and smooth rotational motion. They feature preloaded angular contact ball bearings for high rigidity and are pre-packed with grease for long-term operation. The housing style includes a round flanged design depending on the model, making them ideal for high-speed, high-load, and high-accuracy environments.

High rigidity and load capacity

Clean versions use low dust grease and low torque bearings

High-strength steel with black oxide coating for corrosion resistance

Side mounting with set screw flats

Simple support side units use sealed deep groove ball bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy