NSK 40 mm Ball Screw Assembly, 40 mm Shaft Diam., 2.5 m Shaft Length

Subtotal (1 unit)*

$2,196.51

(exc. GST)

$2,416.16

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,196.51

*price indicative

RS Stock No.:
620-867
Mfr. Part No.:
VSP4040K1D2500PP
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Ball Screw Assembly

Shaft Diameter

40mm

Nut Type

Ball Nut

Shaft Length

2.5m

Lead Size

40mm

Screw Type

Precision Rolled

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Ball screw designs come with available accessories such as lubrication options and engineering support. Precision-ground units are offered in both standard and custom configurations to meet a wide range of application needs. From heavy industrial manufacturing to life-critical surgical robotics, NSK ball screws are trusted for their outstanding precision, consistent repeatability, and exceptional durability, making them a reliable choice for demanding and high-performance systems.

High rigidity

Smooth and near-silent operation

Used in various applications, including transportation equipment and light-load machine tools

Pioneering friction control technology for high efficiency and low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy