NSK 6209DDUC3 1 Row Ball Bearing - 45 mm ID, 85 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$38.16

(exc. GST)

$41.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.16

*price indicative

RS Stock No.:
764-3755
Mfr. Part No.:
6209DDUC3
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

20.4kN

Dynamic Load Rating

31.5kN

Standards/Approvals

No

Bore Type

Parallel

Series

2 Light

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

NSK Metric Ball Bearings - Sealed


A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits


Accepts radial and axial loads

2RS denotes bearing fitted with 2 synthetic rubber seals

DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals

  • RS Stock No. 4090596
  • Mfr. Part No. 6209
Each
$55.69
  • RS Stock No. 7643758
  • Mfr. Part No. 6209ZZC3
Each
$64.00
  • RS Stock No. 4090603
  • Mfr. Part No. 6209ZZ N
Each
$59.50
  • RS Stock No. 4088391
  • Mfr. Part No. 6209DDU N
Each
$68.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy