SNR 6305NRZ 1 Row Bearing Kit - 25 mm ID, 62 mm OD

N

This image is representative of the product range

Subtotal (1 unit)*

$62.59

(exc. GST)

$68.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.59

*price indicative

RS Stock No.:
700-142
Mfr. Part No.:
6305NRZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Kit

Inside Diameter

25mm

Outside Diameter

62mm

Race Width

17mm

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

12.1kN

Dynamic Load Rating

24.9kN

Bore Type

Deep Groove

Series

6305

Limiting Speed

19000rpm

Bearing Type

Deep Groove

Flange Outside Diameter

62mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is expertly designed for efficient radial load handling in various applications. Featuring a pressed steel cage and a snap ring groove on the outer diameter, this bearing ensures durability and reliability in operational contexts. The innovative design accommodates a range of speeds, proving essential in machinery where performance and stability are critical. With a dynamic load capacity of 24,900,000 mN and a static load capacity of 12,100,000 mN, this bearing delivers impressive strength under challenging conditions, making it an Ideal component for both industrial and commercial uses.

Delivers exceptional radial contact performance for reliable operation

Integrated snap ring groove enhances assembly and ease of maintenance

Minimises friction with a deep groove design, optimising efficiency

Robust design accommodates high dynamic loads for demanding applications

Operational temperature range supports diverse environments

Designed with a pressed steel cage for enduring strength and longevity

Reduces vibration and noise, contributing to a quieter operating environment

Simplifies integration with standardised dimensions for compatibility

Related links