RS PRO 6209-2Z 1 Row Ball Bearing - 45 mm ID, 85 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$38.09

(exc. GST)

$41.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$38.09
25 - 124$37.64
125 +$30.96

*price indicative

RS Stock No.:
619-0761
Mfr. Part No.:
6209-2Z
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Static Load Rating

21.6kN

Dynamic Load Rating

33.2kN

Standards/Approvals

No

Series

2 Light

Bore Type

Parallel

Limiting Speed

8280rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Metric Shielded Ball Bearings


RS PRO metric shielded ball bearings are a type of ball bearing that is used in a wide range of mechanical applications, such as motors, pumps, and conveyors. These bearings are designed to provide smooth and efficient rotation of shafts by reducing friction and wear between the moving parts. RS PRO metric shielded ball bearings are single row, fitted with two metal shields to prevent ingress of dirt, and foreign matter, plus accommodate radial loads and axial loads in both directions.

Features and Benefits


  • Inner ring, outer ring, cage, and ball bearings

  • Deep raceway grooves

  • Shielded

  • Steel material

  • High performing under and high load capacity

  • Intended for use where the inner ring rotates

  • Applications


  • Food and Beverage Industry

  • Pharmaceutical

  • Medical industry

  • Engines and Pumps

  • Medical Industry

  • Printing

  • FAQs


    What are deep groove ball bearings?

    These are the most popular type of bearings and consist of an inner ring, outer ring, cage and ball bearings. The bearings have deep raceway grooves. These types of bearings deliver high performance and high load capacity.

    Why use shielded ball bearings?

    Ball bearings that spin at high speeds require lubrication and a clean environment by having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy