NSK 51109 1 Row Ball Bearing - 45 mm ID, 65 mm OD
- RS Stock No.:
- 409-0912
- Mfr. Part No.:
- 51109
- Brand:
- NSK
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $5.90
View bulk pricing optionsSubtotal (1 unit)*
$57.97
(exc. GST)
$63.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $57.97 | - |
| 5 - 9 | $56.79 | $5.90 |
| 10 + | $55.92 | $20.50 |
*price indicative
- RS Stock No.:
- 409-0912
- Mfr. Part No.:
- 51109
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 65mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 69kN | |
| Dynamic Load Rating | 28.1kN | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Limiting Speed | 5000rpm | |
| Race Type | Plain | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 65mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 69kN | ||
Dynamic Load Rating 28.1kN | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Limiting Speed 5000rpm | ||
Race Type Plain | ||
Bearing Type Thrust Ball | ||
RoHS Status: Exempt

Metric Steel Ball Thrust Bearing
NSKs range of thrust bearings are suitable for unidirectional axial loads. Supplied as three-part assemblies, these thrust bearings comprise of two grooved outer raceways and a caged ball set.
These bearings are not suitable for radial loads. Trying to apply and sustain any radial load on a thrust bearing can risk misalignment and damage.
Thrust bearings can be found in a variety of industries such as aerospace, marine and automotive with applications like vertical shaft bearings and steering columns. Commonly found in car gearboxes and clutches, thrust bearings can help to reduce loads as well as help to reduce noise.
- RS Stock No. 0698824
- Mfr. Part No. 6201LLUNR/5K
Each
$28.33
- RS Stock No. 0642135
- Mfr. Part No. 6015DDU
Each
$93.14
- RS Stock No. 0704995
- Mfr. Part No. 6007F604
Each
$106.70
Related links
- SKF 51109 1 Row Ball Bearing - 45 mm ID, 65 mm OD
- FAG 51109 1 Row Ball Bearing - 45 mm ID, 65 mm OD
- RS PRO 51109 1 Row Ball Bearing - 45 mm ID, 65 mm OD
- NTN 51109 Ball Bearing - 45 mm ID, 65 mm OD
- SNR 51109 Ball Bearing - 45 mm ID, 65 mm OD
- NSK 6810VV 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- NTN 6810JR 1 Row Ball Bearing - 50 mm ID, 65 mm OD
- SKF 61810 1 Row Ball Bearing - 50 mm ID, 65 mm OD












