Beco UC210-BHTSZZ280 Radial Insert Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 283-8231
- Mfr. Part No.:
- UC210-BHTSZZ280
- Brand:
- Beco
Subtotal (1 unit)*
$175.65
(exc. GST)
$193.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.65 |
*price indicative
- RS Stock No.:
- 283-8231
- Mfr. Part No.:
- UC210-BHTSZZ280
- Brand:
- Beco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beco | |
| Inside Diameter | 50mm | |
| Product Type | Radial Insert Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 22mm | |
| End Type | Sealed | |
| Static Load Rating | 23.1kN | |
| Series | UC | |
| Standards/Approvals | No | |
| Limiting Speed | 480rpm | |
| Bearing Type | Radial | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Inside Diameter 50mm | ||
Product Type Radial Insert Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 22mm | ||
End Type Sealed | ||
Static Load Rating 23.1kN | ||
Series UC | ||
Standards/Approvals No | ||
Limiting Speed 480rpm | ||
Bearing Type Radial | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Formfactor is Insert Bearings
Extreme Temperature
50mm bore
90mm diameter
Related links
- Beco UC209-BHTSZZ280 Radial Insert Ball Bearing - 45 mm ID, 85 mm OD
- Beco UC205-BHTSZZ280 Radial Insert Ball Bearing - 25 mm ID, 52 mm OD
- Beco UC206-BHTSZZ280 Radial Insert Ball Bearing - 30 mm ID, 62 mm OD
- Beco UC208-BHTSZZ280 Radial Insert Ball Bearing - 40 mm ID, 80 mm OD
- Beco UC204-BHTSZZ280 Radial Insert Ball Bearing - 20 mm ID, 47 mm OD
- Beco UC203-BHTSZZ280 Radial Insert Ball Bearing - 17 mm ID, 47 mm OD
- Beco UC207-BHTSZZ280 Radial Insert Ball Bearing - 35 mm ID, 72 mm OD
- SKF 16046 Radial Insert Ball Bearing - 41.275 mm ID, 50.8 mm OD 6.35 mm Race Width
