Beco 6203BHTS-330 Deep Groove Ball Bearing - 17 mm ID, 40 mm OD

Subtotal (1 unit)*

$20.71

(exc. GST)

$22.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.71

*price indicative

RS Stock No.:
283-8155
Mfr. Part No.:
6203BHTS-330
Brand:
Beco
Find similar products by selecting one or more attributes.
Select all

Brand

Beco

Product Type

Deep Groove Ball Bearing

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

12mm

End Type

Open

Static Load Rating

4.75kN

Standards/Approvals

No

Series

6200

Limiting Speed

1440rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
CN
The Formfactor is Ball Bearings for Extreme Temperature

17mm bore

40mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy