Recently searched

    Igus BB-638-B180-30-GL Single Row Deep Groove Ball Bearing- Open Type 8mm I.D, 28mm O.D

    Subtotal (1 unit)**

    $17.51

    (exc. GST)

    $19.26

    (inc. GST)

    Add to Basket
    Select or type quantity
    12 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$17.51

    **price indicative

    RS Stock No.:
    272-4449
    Mfr. Part No.:
    BB-638-B180-30-GL
    Brand:
    Igus
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Igus

    Inside Diameter

    8mm

    Outside Diameter

    28mm

    Race Width

    9mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Open Type

    Number of Rows

    1

    Partial Bearing Code

    638

    Related links