Igus BB-6301-B180-30-GL 1 Row Ball Bearing - 12 mm ID, 37 mm OD

Subtotal (1 unit)*

$26.37

(exc. GST)

$29.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.37

*price indicative

RS Stock No.:
272-4433
Mfr. Part No.:
BB-6301-B180-30-GL
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Inside Diameter

12mm

Product Type

Ball Bearing

Outside Diameter

37mm

Race Width

12mm

Ball Material

Glass

End Type

Open

Number of Rows

1

Static Load Rating

160N

Dynamic Load Rating

220N

Standards/Approvals

No

Series

BB

Limiting Speed

1600rpm

Flange Outside Diameter

37mm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The Igus Ball Bearings is a radial deep groove ball bearing which has glass ball. The widest range of plastic ball bearing applications is covered by xirodur B180. This material offers high wear resistance and medium temperature resistance. The mechanical properties are a good combination of certain hardness as well as elasticity. In addition to the fact that it is the most cost effective standard material. The Igus also offers the largest delivery range of DIN dimensions with xirodur B180 as well as cage and ring made of xirodur B180. This bearing are suitable for medical industry and automotive sectors.

FDA conformity

Suitable for food contact

Good chemical resistance

All rounder with lowest wear

Suitable for underwater applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy