- RS Stock No.:
- 260-0679
- Mfr. Part No.:
- S6005-2RSR-HLC
- Brand:
- FAG
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$62.77
(exc. GST)
$69.05
(inc. GST)
Units | Per unit |
---|---|
1 + | $62.77 |
- RS Stock No.:
- 260-0679
- Mfr. Part No.:
- S6005-2RSR-HLC
- Brand:
- FAG
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The FAG deep groove ball bearing has 25 mm bore diameter and 12 mm width with 11.6 calculation factor.
Operating temperature -30 to 100 °C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 25mm |
Outside Diameter | 47mm |
Race Width | 12mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | CN |
Material | Stainless Steel |
Ball Material | Stainless Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 4.68kN |
Dynamic Load Rating | 8.55kN |
Bore Type | Parallel |
Bearing Series | 0 Extra Light |
Race Type | Plain |
Partial Bearing Code | 6005 |
Related links
- FAG S6303-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 61807-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 61906-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides...
- FAG S6205-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides...
- FAG S6305-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides...
- FAG 61805-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides...
- INA S6204-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides...
- INA 61905-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides...