- RS Stock No.:
- 260-0553
- Mfr. Part No.:
- 4308-BB-TVH
- Brand:
- FAG
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$190.20
(exc. GST)
$209.22
(inc. GST)
Units | Per unit |
---|---|
1 + | $190.20 |
- RS Stock No.:
- 260-0553
- Mfr. Part No.:
- 4308-BB-TVH
- Brand:
- FAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The FAG deep groove ball bearing has 40 mm bore diameter and 33 mm width with 13.2 calculation factor.
Operating temperature -20 to 120 °C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 40mm |
Outside Diameter | 90mm |
Race Width | 33mm |
Ball Bearing Type | Double Row Deep Groove Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Polyamide |
Number of Rows | 2 |
Static Load Rating | 48kN |
Dynamic Load Rating | 67kN |
Bore Type | Parallel |
Bearing Series | 3 Medium |
Partial Bearing Code | 4308 |
Race Type | Plain |
Related links
- FAG 4208-BB-TVH Double Row Deep Groove Ball Bearing- Open Type...
- FAG 4210-BB-TVH Double Row Deep Groove Ball Bearing- Open Type...
- SKF 4308 ATN9 Double Row Deep Groove Ball Bearing- Open Type 40mm...
- FAG 4200-BB-TVH Double Row Deep Groove Ball Bearing- Open Type...
- FAG 4202-BB-TVH Double Row Deep Groove Ball Bearing- Open Type...
- FAG 4306-BB-TVH Double Row Deep Groove Ball Bearing- Open Type...
- FAG 4206-BB-TVH Double Row Deep Groove Ball Bearing- Open Type...
- FAG 4207-BB-TVH Double Row Deep Groove Ball Bearing- Open Type...