FAG 6314-2Z 1 Row Ball Bearing - 70 mm ID, 150 mm OD

Subtotal (1 unit)*

$312.11

(exc. GST)

$343.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$312.11

*price indicative

RS Stock No.:
260-0482
Mfr. Part No.:
6314-2Z
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

150mm

Race Width

35mm

Cage Material

Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

69kN

Dynamic Load Rating

115kN

Series

6314-2Z

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

5700rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
DE
The FAG deep groove ball bearing has 70 mm bore diameter and 35 mm width with 13.4 calculation factor.

Operating temperature -20 to 120 °C

  • RS Stock No. 1371441
  • Mfr. Part No. 6306-C-2Z
Each
$30.46
  • RS Stock No. 0312887
  • Mfr. Part No. 6314-Z-C3
Each
$291.31
  • RS Stock No. 0312251
  • Mfr. Part No. 6044-M-C3
Each
$4,381.87
  • RS Stock No. 2600812
  • Mfr. Part No. 61814-2RSR-Y
Each
$198.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy