FAG 61907-2Z-HLC 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- RS Stock No.:
- 260-0352
- Mfr. Part No.:
- 61907-2Z-HLC
- Brand:
- FAG
Subtotal (1 unit)*
$100.83
(exc. GST)
$110.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.83 |
*price indicative
- RS Stock No.:
- 260-0352
- Mfr. Part No.:
- 61907-2Z-HLC
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 55mm | |
| Race Width | 10mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 7.75kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 10.9kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 619-2Z | |
| Limiting Speed | 15100rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 55mm | ||
Race Width 10mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 7.75kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 10.9kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 619-2Z | ||
Limiting Speed 15100rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- JP
The FAG deep groove ball bearing has 35 mm bore diameter and 10 mm width with 15.6 calculation factor.
Operating temperature -30 to 120 °C
Related links
- FAG 61907-2RSR-HLC 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- FAG 61807-2Z-HLC 1 Row Ball Bearing - 35 mm ID, 47 mm OD
- FAG 61907 1 Row Ball Bearing - 35 mm ID, 55 mm OD
- FAG 61801-2Z-HLC 1 Row Ball Bearing - 12 mm ID, 21 mm OD
- FAG 61806-2Z-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61905-2Z-HLC 1 Row Ball Bearing - 25 mm ID, 42 mm OD
- FAG 61902-2Z-HLC 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- FAG 688-2Z-HLC 1 Row Ball Bearing - 8 mm ID, 16 mm OD
