Recently searched

    RS PRO 6005-ZZE Single Row Deep Groove Ball Bearing- Both Sides Shielded 25mm I.D, 47mm O.D

    Subtotal (1 unit)**

    $11.73

    (exc. GST)

    $12.90

    (inc. GST)

    Add to Basket
    Select or type quantity
    19 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$11.73

    **price indicative

    RS Stock No.:
    234-6879
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Inside Diameter

    25mm

    Outside Diameter

    47mm

    Race Width

    12mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Both Sides Shielded

    Bearing Clearance

    CN

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Steel

    Number of Rows

    1

    Static Load Rating

    5.85kN

    Dynamic Load Rating

    10.1kN

    Bore Type

    Parallel

    Bearing Series

    0 Extra Light

    Partial Bearing Code

    6005

    Bearing Reference Number

    6005-ZZE

    Related links