- RS Stock No.:
- 207-9763
- Mfr. Part No.:
- 2216 EKTN9
- Brand:
- SKF
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$530.72
(exc. GST)
$583.79
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $530.72 |
5 + | $436.78 |
- RS Stock No.:
- 207-9763
- Mfr. Part No.:
- 2216 EKTN9
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
Product Details
The SKF self-aligning ball bearings with two rows of balls having bore diameter 80mm and outside diameter 140mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Tapered type bore
Steel bearing
Steel bearing
Specifications
Attribute | Value |
---|---|
Inside Diameter | 80mm |
Outside Diameter | 140mm |
Race Width | 33mm |
Ball Bearing Type | Self Aligning Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Non-metallic |
Number of Rows | 2 |
Static Load Rating | 25.5kN |
Dynamic Load Rating | 65kN |
Bore Type | Tapered |
Bearing Series | 2 Light |
Partial Bearing Code | 2216 |
Related links
- SKF 2216 EKTN9/C3 Self Aligning Ball Bearing- Open Type 80mm I.D, 140mm O.D
- SKF 2216 ETN9 Self Aligning Ball Bearing- Open Type 80mm I.D, 140mm O.D
- SKF 1313 EKTN9 Self Aligning Ball Bearing- Open Type 65mm I.D, 140mm O.D
- SKF 1216/C3 Self Aligning Ball Bearing- Open Type 80mm I.D, 140mm O.D
- SKF 1216 K Self Aligning Ball Bearing- Open Type 80mm I.D, 140mm O.D
- SKF 1216 K/C3 Self Aligning Ball Bearing- Open Type 80mm I.D, 140mm O.D
- SKF 1313 EKTN9/C3 Self Aligning Ball Bearing- Open Type 65mm I.D, 140mm O.D
- SKF 1212 EKTN9 Self Aligning Ball Bearing- Open Type 60mm I.D, 110mm O.D