RS PRO 51209 1 Row Ball Bearing - 45 mm ID, 73 mm OD
- RS Stock No.:
- 205-8835
- Mfr. Part No.:
- 51209
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$82.20
(exc. GST)
$90.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $82.20 |
| 13 - 64 | $80.60 |
| 65 + | $66.33 |
*price indicative
- RS Stock No.:
- 205-8835
- Mfr. Part No.:
- 51209
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 73mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 86.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 39kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Thrust Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 73mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 86.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 39kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Limiting Speed 5000rpm | ||
Bearing Type Thrust Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- CN
RS PRO Thrust Ball Bearing
Introducing the range of RS PRO Thrust Ball Bearings, ideal for applications that experience heavy axial loads, like piercing mills, gearboxes and clutches. The rings and balls (or cage) come as 3 components to allow for quick and easy installation and reducing the risk of damaging the bearing internals during fitting and installation.
Features and Benefits:
Applications:
A thrust ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings thanks to the evenly distributed load weight on the rolling elements. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavy axial loads. Thrust ball bearings are commonly found in the following industries:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- SKF 51209 1 Row Ball Bearing - 45 mm ID, 73 mm OD
- NTN 51209 Ball Bearing - 45 mm ID, 73 mm OD
- SNR 51209 Ball Bearing - 45 mm ID, 73 mm OD
- SKF 53209 1 Row Ball Bearing - 45 mm ID, 73 mm OD
- SKF 52209 2 Row Ball Bearing - 35 mm ID, 73 mm OD
- SKF 3318 A 2 Row Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width
- SKF 3318 A/C3 2 Row Ball Bearing - 90 mm ID, 190 mm OD 73 mm Race Width
- RS PRO Fluorelastomer O-Ring O-Ring 73 mm OD
