RS PRO 7305B 1 Row Ball Bearing - 25 mm ID, 62 mm OD 17 mm Race Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$39.41

(exc. GST)

$43.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$39.41
13 - 64$38.32
65 +$31.53

*price indicative

RS Stock No.:
205-8765
Mfr. Part No.:
7305B
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

17mm

Race Material

Steel

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

15.29kN

Contact Angle

40°

Internal Clearance

CN

Dynamic Load Rating

25.48N

Standards/Approvals

No

Series

RS PRO

Bore Type

Parallel

Limiting Speed

15800rpm

Bearing Type

Single Row Angular Contact Ball

Model Number

7305B

Race Type

Plain

Non Compliant

COO (Country of Origin):
CN

RS PRO Single Row Angular Contact Bearing


Introducing the range of RS PRO Single Row Angular Contact Bearings, ideal for applications that require high running accuracy as well as radial and axial loads associated with high rotating speeds. The ball bearings have been designed with a built-in 40° contact angle on each row, ensuring the contact angles extend beyond the limits of the bearing, supporting moderate to large axial loads in one direction, as well as light to moderate radial loads. For additional versatility and to accommodate axial loads in different directions, the bearings can easily be paired to create different mounting combinations.

Features and Benefits:


  • The high-quality RS PRO Single Row Angular Contact Bearings are ideal for applications that have high rotating speeds, as well as the need for radial and axial loads and high running accuracy

  • Each bearing comes with a large, built-in 40° contact angle, improving the rigidity of the bearing and allowing moderate to large axial loads in one direction, as well as light to moderate radial loads

  • This design also offers quicker and easier installation because only one bearing needs to be installed, rather than assembling a pair of bearings

  • The bearings can be paired to create different mounting combinations to support axial loads in different directions, for example, DB (Back to Back Mounting), DF (Face to Face Mounting) and DT (Tandem Mounting), allowing additional flexibility

  • Applications:


    An angular contact ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings. Designed to run at optimum performance while still providing a long service life, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to move axially and radially. Angular contact ball bearings are commonly found in the following industries:

  • Agriculture

  • Industrial Manufacturing

  • Automotive

  • Materials Handling

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy