NSK 6301VVCM 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- RS Stock No.:
- 192-9856
- Mfr. Part No.:
- 6301VVCM
- Brand:
- NSK
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $5.85
View bulk pricing optionsSubtotal (1 unit)*
$23.31
(exc. GST)
$25.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $23.31 | - |
| 13 - 24 | $22.86 | $5.85 |
| 25 + | $22.21 | $27.50 |
*price indicative
- RS Stock No.:
- 192-9856
- Mfr. Part No.:
- 6301VVCM
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 37mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 4.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9.7kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Limiting Speed | 24000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 37mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 4.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 9.7kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Limiting Speed 24000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- JP
NSK special deep groove ball bearings: these ball bearings are designed with various different features and characteristics depending. Whether it be the adaptation of a standard bearing or a completely new development of a bearing – every solution is implemented with NSKs guarantee of quality.
Excellent resistance to oxidation, heat, rust and water
Excellent high temperature performance due to special sealing materials
Low noise levels
Stronger outer ring with special profile or with flange for mounting
Use of high temperature grease
Offers long-life lubrication, even at high temperatures
Low frictional torque as a result of the use of a labyrinth seal
Minimum grease leakage and minimum corrosion in damp environments
Other bearing variants available on request:
Outer and inner ring: diameter, width, threads etc.
Contour options: crowned, gothic etc.
Special seals
Mechanical engineering
High Speed
High Temperature
Low Noise
Agriculture
Food and Beverage
- RS Stock No. 0698824
- Mfr. Part No. 6201LLUNR/5K
Each
$28.33
- RS Stock No. 0642135
- Mfr. Part No. 6015DDU
Each
$93.14
- RS Stock No. 2851513
- Mfr. Part No. 7201 BEP
Each
$52.16
Related links
- NSK 6301VVC3E 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301ZZC3 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301DDU 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301ZZ N 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301DDU 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- SKF 6301 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- NTN 6301LLBC3/5K 1 Row Ball Bearing - 12 mm ID, 37 mm OD












