FAG 606-2RSR-CO7 1 Row Ball Bearing - 6 mm ID, 17 mm OD
- RS Stock No.:
- 190-8402
- Mfr. Part No.:
- 606-2RSR-CO7
- Brand:
- FAG
Subtotal (1 unit)*
$31.56
(exc. GST)
$34.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.56 |
*price indicative
- RS Stock No.:
- 190-8402
- Mfr. Part No.:
- 606-2RSR-CO7
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 6mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 17mm | |
| Race Width | 6mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 730N | |
| Dynamic Load Rating | 1.96kN | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 6mm | ||
Product Type Ball Bearing | ||
Outside Diameter 17mm | ||
Race Width 6mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 730N | ||
Dynamic Load Rating 1.96kN | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Schaeffler Deep Groove Ball Bearing, 6mm Inside Diameter, 17mm Outside Diameter - 606-2RSR-CO7
This deep groove ball bearing is designed for optimal performance in various applications. Constructed from durable steel, it features a 6mm inner diameter and a 17mm outer diameter. This single row design is equipped with rubber seals on both sides, ensuring maximum protection against contaminants.
Features & Benefits
• Both sides sealed for enhanced protection against dust
• Single row configuration offers smooth operation
• Made from high-quality steel for durability
• Suitable for high load applications with a static rating of 730 N
• Designed for normal radial clearance for versatile use
• Plain race type for simplified installation and maintenance
Applications
• Utilised in electric motors and generators
• Suitable for in industrial equipment
• Ideal for use in automation and robotics systems
• Compatible with various mechanical assemblies and drives
What is the typical load capacity of this bearing?
The static load rating is 730 N, while the dynamic load rating reaches 1.96 kN, making it capable of handling substantial loads in appropriate applications.
How does the sealing arrangement contribute to performance?
The rubber seals on both sides prevent dirt and moisture from entering, which extends the bearing's lifespan and enhances its reliability in demanding environments.
What is the significance of using steel for this bearing?
Steel construction provides robust strength and resistance to wear, ensuring this bearing can withstand the rigours of industrial use while maintaining performance levels.
What makes it suitable for use in automation applications?
Its single row design combined with normal radial clearance allows for smooth and efficient operation, making it ideal for precise movements in automation technology.
How does the design accommodate for installation in tight spaces?
The compact dimensions of 6mm inner diameter and 17mm outer diameter enable easy integration into small assemblies without sacrificing performance.
Related links
- FAG 606-2Z-HLN 1 Row Ball Bearing - 6 mm ID, 17 mm OD
- FAG 627-2RSR-CO7 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- FAG 609-2RSR-CO7 1 Row Deep Groove Ball Bearing - 9 mm ID, 24 mm OD
- SKF W 606-2RS1 1 Row Ball Bearing - 6 mm ID, 17 mm OD
- FAG 30/6-B-2RSR-TVH-HLC 2 Row Angular Contact Ball Bearing - 6 mm ID, 17 mm OD 9 mm Race Width
- SKF W 606-2Z 1 Row Ball Bearing - 6 mm ID, 17 mm OD
- Igus BB-606-B180-30-ES 1 Row Ball Bearing - 6 mm ID, 17 mm OD
- Igus BB-606-B180-30-GL 1 Row Ball Bearing - 6 mm ID, 17 mm OD
