FAG 1309-TVH 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 190-8317
- Mfr. Part No.:
- 1309-TVH
- Brand:
- FAG
Subtotal (1 unit)*
$230.50
(exc. GST)
$253.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $230.50 |
*price indicative
- RS Stock No.:
- 190-8317
- Mfr. Part No.:
- 1309-TVH
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 12.7kN | |
| Dynamic Load Rating | 38.5kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Self-Aligning | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 12.7kN | ||
Dynamic Load Rating 38.5kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Limiting Speed 7500rpm | ||
Bearing Type Self-Aligning | ||
Race Type Plain | ||
If there is skewing between the outer and inner ring (for the compensation of angular misalignments)For bearing arrangements with high radial loadsFor higher speeds on account of their point contact, than barrel roller bearings with line contactWhere bearings with the above-mentioned characteristics are expected to run more quietly and at lower temperatures, even at high speeds
- RS Stock No. 2600573
- Mfr. Part No. 1309-K-TVH-C3>N
Each
$200.03
- RS Stock No. 2600408
- Mfr. Part No. 2309-2RS-TVH
Each
$350.55
- RS Stock No. 1371453
- Mfr. Part No. 6309-2Z-C3
Each
$73.79
- RS Stock No. 2600328
- Mfr. Part No. 61820-Y
Each
$300.32
Related links
- FAG 2309-2RS-TVH 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 1309-K-TVH-C3>N 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 2309-K-TVH-C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1309 EKTN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1309 ETN9/C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1309 ETN9 45 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 1209-TVH 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 2209-2RS-TVH 45 mm ID 2 Row Ball Bearing -, 85 mm OD












