FAG 7201-B-XL-TVP-UA 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- RS Stock No.:
- 187-9503
- Mfr. Part No.:
- 7201-B-XL-TVP-UA
- Brand:
- FAG
This image is representative of the product range
Add 13 more to save $40.95
View bulk pricing optionsSubtotal (1 unit)*
$112.33
(exc. GST)
$123.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $112.33 | - |
| 13 - 24 | $109.18 | $40.95 |
| 25 + | $106.27 | $151.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 187-9503
- Mfr. Part No.:
- 7201-B-XL-TVP-UA
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 12mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 10mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Internal Clearance | CN | |
| Static Load Rating | 3.55kN | |
| Dynamic Load Rating | 7.4kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Limiting Speed | 33000rpm | |
| Better World Product | Yes | |
| Bearing Type | Single Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 12mm | ||
Product Type Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 10mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Internal Clearance CN | ||
Static Load Rating 3.55kN | ||
Dynamic Load Rating 7.4kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 2 Light | ||
Better World Claim Extended Product Life, Saves Energy | ||
Limiting Speed 33000rpm | ||
Better World Product Yes | ||
Bearing Type Single Row Angular Contact Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- DE
Related links
- FAG 7201-B-XL-TVP 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- FAG 7201-B-XL-TVP-UO 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- FAG 7201-B-XL-2RS-TVP 1 Row Ball Bearing - 12 mm ID, 32 mm OD 10 mm Race Width
- FAG 7311-B-XL-TVP-UA 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- FAG 7205-B-XL-TVP-UA 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- FAG 7312-B-XL-TVP-UA 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- FAG 7313-B-XL-TVP-UA 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
- FAG 7310-B-XL-TVP-UA 1 Row Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
