FAG 51101 1 Row Deep Groove Ball Bearing - 12 mm ID, 26 mm OD
- RS Stock No.:
- 174-1003
- Mfr. Part No.:
- 51101
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$35.93
(exc. GST)
$39.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $35.93 | - |
| 13 - 24 | $34.90 | 2% |
| 25 + | $33.93 | 5% |
*price indicative
- RS Stock No.:
- 174-1003
- Mfr. Part No.:
- 51101
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 26mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 15.4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 10.3kN | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Limiting Speed | 13100rpm | |
| Bearing Type | Thrust Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 26mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 15.4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 10.3kN | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Limiting Speed 13100rpm | ||
Bearing Type Thrust Ball | ||
Race Type Plain | ||
Schaeffler 1 Extra Light Thrust Series Deep Groove Ball Bearing, 12mm Inside Diameter, 26mm Outside Diameter - 51101
This deep groove ball bearing is an axial deep groove type designed for efficiency and reliability in various applications. Measuring 12mm in inside diameter and 26mm in outside diameter, it features a race width of 9mm. Schaeffler's design prioritises performance while ensuring compatibility with a range of mechanical and electrical systems.
Features & Benefits
• Open type design enhances accessibility for maintenance
• Steel construction offers durability and strength
• Optimised for axial loading with efficient performance
• 1-row configuration ensures smooth operation and minimal vibration
• Rated static load capability of 15.4kN improves reliability
• Dynamic load rating ensures longevity in various applications
Applications
• Suitable for electronic components requiring low friction
• Commonly utilised in thrust within systems
• Can be used in electric motor assemblies for enhanced performance
• Employed in various industrial machinery demanding precision
What materials are used in the construction of this type of bearing?
It is constructed from high-quality steel for the outer race, balls, and cage, providing durability and resistance to wear under various operating conditions.
How does the load rating affect the performance of this bearing?
The static load rating of 15.4kN indicates its strength when stationary, while the dynamic load rating of 10.3kN reflects its capacity to handle loads during operation, crucial for maintaining functionality in high-stress applications.
What are the implications of using open type bearings in certain applications?
Open type bearings allow for easier access to lubricants, facilitating maintenance and reducing downtimes in applications where regular servicing is necessary. They may, however, require more frequent checks for contaminants compared to sealed types.
Related links
- NSK 51101 1 Row Ball Bearing - 12 mm ID, 26 mm OD
- RS PRO 51101 1 Row Ball Bearing - 12 mm ID, 26 mm OD
- SKF 51101 1 Row Ball Bearing - 12 mm ID, 26 mm OD
- FAG S6000-2RSR-FD 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- SNR 51101 Ball Bearing - 12 mm ID, 26 mm OD
- NTN 6803LLB/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 26 mm OD
- SNR 629ZZC3 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- SNR 629EEC3 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
