FAG 6301-2RSR 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- RS Stock No.:
- 137-1699
- Mfr. Part No.:
- 6301-2RSR
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$16.65
(exc. GST)
$18.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $16.65 | - |
| 13 - 24 | $16.18 | 2% |
| 25 + | $15.76 | 5% |
*price indicative
- RS Stock No.:
- 137-1699
- Mfr. Part No.:
- 6301-2RSR
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 37mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 4.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 10.3kN | |
| Standards/Approvals | No | |
| Series | 3 Medium | |
| Bore Type | Parallel | |
| Limiting Speed | 13700rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 37mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 4.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 10.3kN | ||
Standards/Approvals No | ||
Series 3 Medium | ||
Bore Type Parallel | ||
Limiting Speed 13700rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Schaeffler 3 Medium Series Ball Bearing, 12mm Inside Diameter, 37mm Outside Diameter - 6301-2RSR
This ball bearing is a single row deep groove bearing designed for high load applications. With an inner diameter of 12mm and an outer diameter of 37mm, it is constructed from durable steel, ensuring long-term performance. The sealing arrangement on both sides enhances reliability and efficiency in various mechanical systems.
Features & Benefits
• Designed for high load applications with a dynamic load rating of 10.3 kN
• Typically used in environments where sealing on both sides is essential
• Offers a standard clearance of CN for optimal performance
• Constructed from steel for strength and longevity
• Features efficient single row deep groove design for smooth rotation
• Ideal for machinery requiring a parallel bore type for precise fit
Applications
• Used for electrical and mechanical equipment requiring precise motion
• Ideal for automation systems demanding consistent and reliable performance
• Effective in high load scenarios in industrial machinery
• Suitable for assembly in various electronic devices demanding robustness
• Utilised in maintenance and repair operations in manufacturing settings
What is the significance of the sealing arrangement in this ball bearing?
The dual sealing arrangement helps prevent contaminants from entering the bearing, thus prolonging its operational life and ensuring smooth functionality under various conditions.
How does the steel construction benefit the performance of this bearing?
Steel provides excellent strength and wear resistance, allowing for a higher load capacity and improved durability in demanding applications.
What type of maintenance is recommended to prolong the life of this bearing?
Regular inspections for wear and contamination are advisable, along with appropriate lubrication intervals based on operating conditions to maintain optimal performance.
What industries typically utilise this type of ball bearing?
Industries such as automation, electronics, and manufacturing commonly employ this type of ball bearing for their machinery, ensuring reliable performance in high-load situations.
Deep Groove Ball Bearings
FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.
Features and Benefits
• Low noise levels;• Improved sealing;• Lower friction;• Cost-effective
Product Application Information
Open bearings are suitable for high speeds. Due to the manufacturing process, they have turned recesses for sealing washers and sealing shields.
Suffixes
2Z - Gap seals on both sides. These bearings are greased using a high-quality grease, lubricated for life and suitable for high speeds;2HRS - Lip seals on both sides made from nitrile butadiene rubber. These bearings have an improved sealing function and retention in the outer ring. They are greased using a high-quality grease, lubricated for life and suitable for moderate speeds;2BRS - Non-contact seals on both sides. Their friction level is as low as with the gap seals. In addition, they offer better protection against the ingress of dust and the escape of lubricant;2RSR - Lip seals on both sides made from nitrile butadiene rubber NBR and are suitable for moderate speeds;C - Modified internal construction in Generation C
FAG
- RS Stock No. 1371700
- Mfr. Part No. 6301-2Z-C3
Each
$13.91
- RS Stock No. 1371701
- Mfr. Part No. 6301-2Z
Each
$13.43
- RS Stock No. 2600685
- Mfr. Part No. 61801-2RSR-HLC
Each (In a Pack of 10)
$30.513
- RS Stock No. 2600673
- Mfr. Part No. 61904-2RSR-HLC
Each
$40.89
Related links
- FAG 6301-2RSR-C3 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- FAG 6301-2Z 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- FAG 6301-2Z-C3 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- FAG 62301-A-2RSR 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG 6301 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG 6301-C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- SKF 6301 1 Row Ball Bearing - 12 mm ID, 37 mm OD
- SKF 6301/C3 1 Row Ball Bearing - 12 mm ID, 37 mm OD










