FAG 6209-C-2HRS 1 Row Ball Bearing - 45 mm ID, 85 mm OD

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$58.02

(exc. GST)

$63.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 12$58.02-
13 - 24$56.392%
25 +$54.905%

*price indicative

RS Stock No.:
137-1677
Mfr. Part No.:
6209-C-2HRS
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Ball Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

20.3kN

Dynamic Load Rating

35.5kN

Bore Type

Parallel

Standards/Approvals

No

Series

Generation C

Limiting Speed

7100rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

Schaeffler Generation C Series Ball Bearing, 45mm Inside Diameter, 85mm Outside Diameter - 6209-C-2HRS


This ball bearing is a sealed, single-row deep-groove component designed to support radial and limited axial loads in rotating equipment. It is intended for use where a compact, parallel-bore bearing with maintenance-free sealing is required, providing consistent rotational support in automated and mechanical systems.

Features & Benefits


• Sealed construction enables maintenance-free operation
• Steel balls and races deliver robust wear resistance
• Steel cage ensures reliable ball guidance under load
• High limiting speed supports Rapid rotation up to 7,100 rpm
• Static and dynamic ratings support heavy-duty loading

**Applications**


• Suitable for motor and drive-spindle assemblies in automation
• Ideal for precision gearboxes in electrical machinery
• Used with conveyor rollers in material-handling systems
• Can be used for fan and blower shafts in control panels
• Suitable for servo and stepper motor bearing supports

What materials are used for the bearing elements and cage?


The rolling elements and races are steel, and the cage is MADE from steel to maintain rigidity and wear resistance.

How does the sealed end type affect installation environment choices?


Sealed ends limit ingress of contaminants and retain lubricant, making the unit appropriate for environments with moderate dust or where re-lubrication is impractical.

What load capacities can be expected for industrial applications?


The bearing offers a dynamic load rating of 35.5 kN and a static load rating of 20.3 kN, enabling it to handle substantial operational loads.

What shaft and housing interfaces does the bore type require?


The bore is parallel, so it requires conventional cylindrical shaft fits and appropriate housing seatings without taper adaptations.

  • RS Stock No. 1371676
  • Mfr. Part No. 6209-C-2HRS-C3
Each
$55.12
  • RS Stock No. 1371679
  • Mfr. Part No. 6209-C-2Z-C3
Each
$46.93
  • RS Stock No. 0311961
  • Mfr. Part No. 6209-C-Z-C3
Each
$54.69
  • RS Stock No. 2600443
  • Mfr. Part No. 6209-2RSR-C3
Each
$55.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy