NTN 6008CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$18.61

(exc. GST)

$20.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.61

*price indicative

RS Stock No.:
732-769
Mfr. Part No.:
6008CM
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

45mm

Product Type

Bearing Kit

Outside Diameter

75mm

Race Width

16mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

20.4kN

Internal Clearance

CN

Dynamic Load Rating

22.1kN

Bore Type

Deep Groove

Series

6009

Limiting Speed

15000rpm

Race Type

Plain

Bearing Type

Deep Groove

Flange Outside Diameter

75mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The NTN Single row deep groove ball bearing is engineered for optimal performance in various applications, offering radial contact and a pressed steel cage designed for durability and efficiency. This bearing is specifically tailored for high-speed operations, boasting a dynamic load capacity of 5,900,000 mN and a static load capacity of 2,850,000 mN. Its precision-engineered dimensions ensure compatibility across a range of machinery, while the open design facilitates easy lubrication and maintenance. Ideal for manufacturers seeking reliability and longevity, this product serves as an essential component in ensuring smooth and efficient operation in rotating equipment.

Designed for radial contact, enhancing load distribution and stability

Lightweight construction with a mass of just 0.028 kg, reducing overall weight in applications

Incorporates a pressed steel cage to maintain structural integrity under high loads

Optimised for high speeds with a reference thermal speed of 132,000 °/s

Min operating temperature of -40°C to -20°C, allowing operation in diverse conditions

Dynamic and static load ratings ensure heavy-duty performance and longevity

Open design for easy access to lubrication, aiding in maintenance and service life extension

Features precise internal diameters and radial clearance for enhanced fit and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy