SNR 634ZZ 1 Row Deep Groove Ball Bearing - 4 mm ID, 16 mm OD
- RS Stock No.:
- 706-989
- Mfr. Part No.:
- 634ZZ
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$17.61
(exc. GST)
$19.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.61 |
*price indicative
- RS Stock No.:
- 706-989
- Mfr. Part No.:
- 634ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 16mm | |
| Race Width | 5mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 0.67kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 1.83kN | |
| Series | 634 | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 4mm | ||
Outside Diameter 16mm | ||
Race Width 5mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 0.67kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 1.83kN | ||
Series 634 | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is expertly designed to deliver superior performance in various applications. Its robust construction features a radial contact design with a pressed steel cage, ensuring longevity and reliability under demanding conditions. With both shields in place, this bearing effectively prevents the ingress of dirt and debris, making it an Ideal choice for environments where cleanliness is paramount. The Compact dimensions of this bearing, including an internal diameter of 4 mm and external diameter of 16 mm, ensure it fits seamlessly into limited spaces while providing excellent load capacity. Perfectly engineered for high-speed operations, it excels in heat tolerance and minimal friction, making it a cornerstone component for industrial machinery.
Dual shields effectively protect against contaminants, extending service life
Compact design allows for integration in space-constrained applications
High dynamic load capacity of 1,830,000 mN supports robust performance
Excellent thermal performance with maximum operating temperatures of 393.15 °K
Optimised for high-speed environments with a reference thermal speed of 210,000 °/s
- RS Stock No. 0707001
- Mfr. Part No. 625EEC3
Each
$8.48
- RS Stock No. 0707002
- Mfr. Part No. 625ZZC3
Each
$7.64
- RS Stock No. 0706927
- Mfr. Part No. 6314
Each
$207.58
- RS Stock No. 0706923
- Mfr. Part No. 6224
Each
$628.92
Related links
- SKF 634-2Z 1 Row Deep Groove Ball Bearing - 4 mm ID, 16 mm OD
- FAG 634 1 Row Deep Groove Ball Bearing - 4 mm ID, 16 mm OD
- SNR 624ZZC3 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- FAG 694-2Z-HLC 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD
- NSK 624DD 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- NSK 624ZZ 1 Row Deep Groove Ball Bearing - 4 mm ID, 13 mm OD
- NSK 684ZZ 1 Row Deep Groove Ball Bearing - 4 mm ID, 9 mm OD
- SKF W 619/4-2Z 1 Row Deep Groove Ball Bearing - 4 mm ID, 11 mm OD








