SNR 63000EE 1 Row Bearing Kit - 10 mm ID, 26 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$48.72

(exc. GST)

$53.59

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$48.72

*price indicative

RS Stock No.:
706-945
Mfr. Part No.:
63000EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

10mm

Product Type

Bearing Kit

Outside Diameter

26mm

Race Width

12mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

1.97kN

Dynamic Load Rating

4.8kN

Bore Type

Deep Groove

Series

6300

Limiting Speed

20000rpm

Bearing Type

Deep Groove

Flange Outside Diameter

26mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is engineered for durability and reliability in various rotational applications. This bearing features a pressed steel cage and contact Seals on both sides, ensuring enhanced protection against debris and contamination. With a robust construction providing radial contact, it delivers optimal performance under dynamic loading conditions. The product is Ideal for machinery that requires precision, low maintenance, and high efficiency, making it an essential component for seamless operations in a myriad of industrial setups.

Designed for radial contact, ensuring stability during operation

Pressed steel cage enhances the bearing's robustness and longevity

Contact Seals on both sides provide maximum protection against contaminants

Dynamic load capacity is 4800000 mN, suitable for heavy-duty applications

Static load capacity stands at 1970000 mN, ensuring reliability under stationary conditions

Low mass of 0.028 kg contributes to overall system efficiency

Mechanical limit speed reaches 120000 °/s, allowing for high-speed applications

Operating temperature range from -30 °C to 120 °C caters to various environmental conditions

Min shoulder diameters ensure proper fitting in different assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy