SNR 6021 1 Row Ball Bearing - 80 mm ID, 170 mm OD
- RS Stock No.:
- 706-907
- Mfr. Part No.:
- 6021
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$255.60
(exc. GST)
$281.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.60 |
*price indicative
- RS Stock No.:
- 706-907
- Mfr. Part No.:
- 6021
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 80mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 170mm | |
| Race Width | 39mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 86700N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 130kN | |
| Bore Type | Round | |
| Series | 631 | |
| Limiting Speed | 1100rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 80mm | ||
Product Type Ball Bearing | ||
Outside Diameter 170mm | ||
Race Width 39mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 86700N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 130kN | ||
Bore Type Round | ||
Series 631 | ||
Limiting Speed 1100rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is meticulously engineered to offer unparalleled reliability and performance in various industrial applications. Boasting an internal diameter of 105 mm and an external diameter of 160 mm, this bearing effectively accommodates radial loads with optimal efficiency. Its pressed steel cage design ensures a robust and lightweight structure, promoting smooth operation even in demanding environments. Suitable for both oil and grease lubrication, The SNR Deep Groove Ball Bearing can withstand temperatures ranging from -40°C to 120°C, making it a versatile choice for applications requiring consistent operation under varying conditions. Offering exceptional dynamic and static load ratings, this bearing represents a reliable solution for all your rotational needs.
Offers a dynamic load rating of 71,700 N, Ideal for heavy-duty applications
Static load rating of 65,900 N ensures reliable support under stationary conditions
Fatigue limit load capacity of 2,600 N, providing long service life
Oil and grease lubrication options enable flexible maintenance solutions
Temperature tolerance from -40°C to 120°C allows for diverse operating environments
Min fillet radius of 2 mm aids in effective alignment during installation
- RS Stock No. 0706698
- Mfr. Part No. 6317C3
Each
$398.89
- RS Stock No. 0706686
- Mfr. Part No. 6316C3
Each
$298.11
- RS Stock No. 0706652
- Mfr. Part No. 6011C3
Each
$44.19
- RS Stock No. 0706684
- Mfr. Part No. 6316C3
Each
$339.83
Related links
- SNR 6020 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6317C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6213EEC3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6316C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6028 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6016 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6012C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD
- SNR 6017 1 Row Deep Groove Ball Bearing - 65 mm ID, 120 mm OD









