SNR 6010C3 1 Row Deep Groove Ball Bearing - 50 mm ID, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$34.07

(exc. GST)

$37.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.07

*price indicative

RS Stock No.:
705-759
Mfr. Part No.:
6010C3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

50mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

80mm

Race Width

16mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

16.6kN

Dynamic Load Rating

24.2kN

Series

60 Series

Bore Type

Round

Limiting Speed

9800rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed for high performance and reliability in various applications. This bearing features a radial contact design, Ideal for accommodating both radial and axial loads efficiently. With a pressed steel cage, it ensures a robust structure whilst maintaining an open design for optimal lubrication. Built to withstand a wide range of temperatures, this bearing is well-suited for demanding conditions, making it an excellent choice for both industrial and commercial use.

Optimised for radial and axial load support, enhancing performance in diverse settings

Robust pressed steel cage construction promotes durability and structural integrity

Open design enables easy lubrication access for seamless maintenance

Temperature range from -40°C to 120°C, ensuring reliability in extreme environments

Dynamic load capacity of 24,200,000 mN provides exceptional load handling capabilities

Fatigue limit load of 1,240,000 mN enhances longevity and resilience

Designed with a minimal fillet radius for improved installation and performance

Great compatibility with various manufacturers, ensuring versatility across multiple platforms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy