SNR 6008ZZC3 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 705-745
- Mfr. Part No.:
- 6008ZZC3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$22.54
(exc. GST)
$24.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.54 |
*price indicative
- RS Stock No.:
- 705-745
- Mfr. Part No.:
- 6008ZZC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 11500N | |
| Dynamic Load Rating | 17700N | |
| Series | 600 | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 11500N | ||
Dynamic Load Rating 17700N | ||
Series 600 | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is an essential component designed for efficient radial contact within various machinery applications. With its pressed steel cage and shields on both sides, this bearing offers optimal protection while maintaining low friction. Its robust construction ensures reliability in demanding environments, making it Ideal for industrial use. The product features a Compact design with precise internal and external diameters, facilitating seamless integration into shaft and housing assemblies. This bearing not only enhances operational efficiency but also ensures longevity, meeting the rigorous demands of modern mechanical systems.
Designed for optimal radial contact, ensuring smooth operation within machinery
Pressed steel cage enhances durability while maintaining low friction performance
Dual shields provide protection against contaminants, extending the product's lifespan
Compact internal and external diameters allow for easy installation in various applications
Offers a mass of 0.189 kg, balancing strength and weight for practical use
Configured for a radial clearance class C3, accommodating varying operational conditions
Dynamic load rating of 17,700,000 mN assures reliable performance under heavy loads
Static load capacity of 11,500,000 mN supports heavy stationary applications
Fatigue limit load of 520,000 mN enhances reliability over extended use
Reference thermal speed of 66,000 °/s supports high-speed applications
Related links
- NTN 6008ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NSK 6008ZZC3 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SNR 6008ZZ 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SNR 63008EE 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NSK 6008 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- NTN 6008LLUCM/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- FAG 6008-RSR 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
