SNR 5308ZZG15 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- RS Stock No.:
- 705-490
- Mfr. Part No.:
- 5308ZZG15
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$315.73
(exc. GST)
$347.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.73 |
*price indicative
- RS Stock No.:
- 705-490
- Mfr. Part No.:
- 5308ZZG15
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 90mm | |
| Race Width | 36.5mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Contact Angle | 25° | |
| Static Load Rating | 43.9kN | |
| Dynamic Load Rating | 59.1kN | |
| Bore Type | Round | |
| Series | 530 | |
| Limiting Speed | 5800rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 90mm | ||
Race Width 36.5mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Contact Angle 25° | ||
Static Load Rating 43.9kN | ||
Dynamic Load Rating 59.1kN | ||
Bore Type Round | ||
Series 530 | ||
Limiting Speed 5800rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Double Row Angular Contact Ball Bearing are engineered to deliver reliable performance in rigorous environments. Designed for high load applications, these Bearing efficiently support both axial and radial loads, making them Ideal for various industrial uses. With a carefully crafted internal geometry and optimal material composition, they minimise friction while enhancing durability. Not only do they excel in dynamic conditions, but they also exhibit excellent static load capacity, ensuring longevity and reliability under challenging operational conditions. Engineered to meet precision standards, these Bearing are the perfect solution for applications requiring meticulous performance and stability.
Fatigue limit load of 2,750,000 mN extends the service life of the bearing under repeated loading
Precision class P0 guarantees superior accuracy and performance in demanding environments
Minimum operating temperature of -20 °C and maximum of 120 °C allows versatility in extreme conditions
Reference thermal speed of 36,000 °/s ensures efficient operation in various applications
Over rolling frequency on outer ring is 3.159 Hz, optimising operational efficiency
Min fillet radius of 1.5 mm aids in reducing stress concentrations for improved bearing life
Related links
- SNR 5308EEG15 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SNR 5308NRZZG15 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SNR 3308A 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SNR 3308AC3 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 A/C3 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- FAG 3308-DA-MA 2 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
- SKF 3308 ATN9/C3 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 36.5 mm Race Width
