SNR 6219ZZC3 1 Row Deep Groove Ball Bearing - 95 mm ID, 170 mm OD

Subtotal (1 unit)*

$363.68

(exc. GST)

$400.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$363.68

*price indicative

RS Stock No.:
705-343
Mfr. Part No.:
6219ZZC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

95mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

170mm

Race Width

32mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

81900N

Dynamic Load Rating

115kN

Series

621

Limiting Speed

5000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is designed to excel in demanding applications requiring reliability and smooth operation. Constructed with a pressed steel cage and shields on both sides, this bearing ensures optimal performance by providing effective sealing against contaminants. Its robust design features an internal diameter of 95 mm and an external diameter of 170 mm, making it suitable for various industrial uses. With a radial clearance class C3, this bearing offers high load capacity and exceptional durability, making it an essential component for increasing the lifespan and reliability of machinery in diverse sectors.

Resilient construction with pressed steel cage for durability

Designed with shields on both sides for superior contamination protection

Radial clearance class C3 ensures high load capacity and efficiency

Internal diameter of 95 mm and external diameter of 170 mm cater to a range of applications

Dynamic load rating of 115,000,000 mN enhances performance under load

Static load rating of 81,900,000 mN supports heavy operational demands

Fatigue limit load of 3,250,000 mN contributes to longevity under cyclic loading

Reference thermal speed of 30,000 °/s allows for reliable performance at high speeds

Maximum operating temperature of 393.15 °K specifies working limits for efficient thermal management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy