NTN 1218SK 90 mm ID 2 Row Ball Bearing -, 160 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$452.05

(exc. GST)

$497.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$452.05

*price indicative

RS Stock No.:
705-302
Mfr. Part No.:
1218SK
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

90mm

Product Type

Ball Bearing

Outside Diameter

160mm

Race Width

30mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

23500N

Internal Clearance

CN

Dynamic Load Rating

57500N

Series

12 Series

Bore Type

Tapered

Limiting Speed

4300rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is expertly designed to deliver robust performance across various applications. This product features a pressed steel cage and a tapered bore, making it Ideal for accommodating misalignment and reducing wear. With an internal diameter of 90 mm and an external diameter of 160 mm, it ensures optimal fitment while maintaining stability under dynamic loads. The precision class P0 guarantees reliability in operation, while the specified radial clearance class CN enhances its capacity to respond to radial loads efficiently. Suited for a wide temperature range, it meets the demands of diverse environments, making it an essential component for seamless machinery function.

Double row design maximises load bearing capacity and enhances durability

Self aligning capabilities reduce stress on shafts preventing premature wear

Tapered bore facilitates ease of installation and alignment correction

Pressed steel cage optimises strength while minimizing weight

Wide operating temperature range from 253.15 °K to 393.15 °K accommodates various applications

Dynamic load rating of 57500000 mN ensures reliable performance under heavy loads

Static load rating of 23500000 mN offers stability when stationary

Low fatigue limit load of 940000 mN enhances longevity and service life

Designed for efficient oil and grease lubrication ensuring smooth operation

Min and max shoulder diameters provide versatility in application compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy