SNR 6018ZZC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 145 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$195.68

(exc. GST)

$215.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.68

*price indicative

RS Stock No.:
705-013
Mfr. Part No.:
6018ZZC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

90mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

145mm

Race Width

24mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

49.8kN

Internal Clearance

C3

Dynamic Load Rating

61.3kN

Series

601

Limiting Speed

6200rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing offers exceptional performance and reliability in a Compact design. Engineered to accommodate radial loads, this bearing features a pressed steel cage and shields on both sides, ensuring optimal protection against contaminants. With an internal diameter of 90 mm and an external diameter of 140 mm, it delivers excellent operational efficiency across various applications. This bearing excels in high-speed environments due to its rated thermal speeds and is designed to function reliably within a temperature range, making it Ideal for diverse industrial uses.

Designed for effective radial contact, ensuring enhanced stability

Pressed steel cage optimises durability and performance

Operates efficiently under dynamic loads, allowing for high-speed applications

Features a robust static load capacity, making it suitable for heavy machinery

Radial clearance class C3 supports versatile installation requirements

Min and max operating temperatures allow for use in various environments

Includes comprehensive frequency performance metrics for precise application fitting

Min and max shoulder diameters ensure compatibility with different setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy