NTN 6220L1C3 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- RS Stock No.:
- 704-902
- Mfr. Part No.:
- 6220L1C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$957.97
(exc. GST)
$1,053.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $957.97 |
*price indicative
- RS Stock No.:
- 704-902
- Mfr. Part No.:
- 6220L1C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 93kN | |
| Dynamic Load Rating | 135kN | |
| Series | 6220 | |
| Bore Type | Round | |
| Flange Outside Diameter | 180mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 93kN | ||
Dynamic Load Rating 135kN | ||
Series 6220 | ||
Bore Type Round | ||
Flange Outside Diameter 180mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for precision and reliability in various applications. Offering a balance between dynamic and static load capacities, this bearing features an internal diameter of 100 mm and an external diameter of 180 mm, Ideal for operations requiring high radial contact and minimal clearances. Constructed with a machined cage, this bearing ensures longevity and excellent performance under fluctuating temperature conditions, ranging from 233.15 K to 393.15 K. This solution serves multiple industries by providing unwavering support and stability, backed by ntns commitment to quality in design and manufacturing.
Dynamic load capacity of 135,000,000 mN ensures optimal performance under high stress
Static load capacity of 93,000,000 mN offers reliability in stationary applications
Fatigue limit load of 4,250,000 mN enhances longevity and durability
Machined cage design contributes to efficient operation and reduced wear
Minimum fillet radius of 2.1 mm promotes compatibility with various assemblies
Radial clearance class C3 accommodates thermal expansion, ensuring a perfect fit
Mass of 3.14 kg makes this bearing easy to handle while maintaining robustness
Operating temperature range is suitable for diverse industrial environments
- RS Stock No. 0705348
- Mfr. Part No. 6220CM
Each
$385.38
- RS Stock No. 0706836
- Mfr. Part No. 1220S
Each
$639.57
- RS Stock No. 0706839
- Mfr. Part No. 1220SKC3
Each
$639.57
- RS Stock No. 0698737
- Mfr. Part No. 6013NRC3
Each
$180.90
Related links
- NTN 6220ZZC3/5K 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6220CM 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6220LLUCM/5K 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6220ZZCM/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- NTN 6220LLUC3/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220/C3 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-C3 1 Row Ball Bearing - 100 mm ID, 180 mm OD










