SNR 6209KEE 1 Row Bearing Kit - 45 mm ID, 85 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$117.43

(exc. GST)

$129.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.43

*price indicative

RS Stock No.:
704-792
Mfr. Part No.:
6209KEE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

45mm

Product Type

Bearing Kit

Outside Diameter

85mm

Race Width

19mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

20400N

Internal Clearance

CN

Dynamic Load Rating

34.5kN

Bore Type

Tapered

Series

6209

Limiting Speed

5300rpm

Flange Outside Diameter

85mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is expertly engineered for reliable performance in diverse industrial applications. This innovative bearing features a tapered bore and contact Seals on both sides, ensuring optimal durability and load handling capabilities. Its pressed steel cage supports high operational efficiency while maintaining radial contact, making it Ideal for various machinery. With an internal diameter of 45 mm and external diameter of 85 mm, this bearing delivers exceptional precision and stability. Designed to withstand extreme conditions, it operates within a wide temperature range, making it a robust solution for demanding environments.

Single row construction for enhanced reliability and performance

Tapered bore design allows for easy mounting and precise alignment

Contact Seals on both sides protect against contaminants and prolong service life

Pressed steel cage optimises load distribution and reduces wear

Mass of 0.404 kg contributes to durability without compromising weight efficiency

Dynamic load capacity of 34.5 MN supports heavy-duty applications

Static load capacity of 20.4 MN ensures stability even under static conditions

Wide operational temperature range from -30 °C to 120 °C accommodates various uses

Compatible with multiple sleeve references enhancing versatility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy