NTN 6002NR 1 Row Ball Bearing - 15 mm ID, 32 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$22.64

(exc. GST)

$24.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.64

*price indicative

RS Stock No.:
704-652
Mfr. Part No.:
6002NR
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

32mm

Race Width

9mm

Ball Material

Steel

Race Material

Steel

Cage Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

2.84kN

Dynamic Load Rating

6.2kN

Bore Type

Round

Series

6002

Limiting Speed

22000rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

32mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for optimal radial contact, making it an essential component in various mechanical applications. Designed with a pressed steel cage and featuring a snap ring and groove on the outer diameter, this bearing ensures robust performance in demanding environments. With its precise dimensions—including an internal diameter of 15 mm and an external diameter of 32 mm—it offers an Ideal fit for a wide range of assemblies. The Advanced design includes specifications tailored for both oil and grease lubrication, catering to diverse operational needs. This bearing is not only lightweight, weighing only 0.03 kg, but it also excels in load-bearing capabilities, ensuring reliable functionality in your equipment.

Constructed with a pressed steel cage for durability and strength

Dynamic load capacity of 6,200,000 mN ensures reliable performance under heavy loads

Static load capacity of 2,840,000 mN provides stability in static applications

Incorporates a snap ring for secure assembly and retention

Designed for up to 156,000 °/s limit speed under oil lubrication and 132,000 °/s under grease lubrication

Min operating temperature of -40 °C offers versatility for various environmental conditions

Max operating temperature of 120 °C ensures reliability in high-temperature applications

Features a radial clearance class CN, optimal for general-purpose applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy