SNR 6314ZZ 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 700-618
- Mfr. Part No.:
- 6314ZZ
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$247.08
(exc. GST)
$271.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.08 |
*price indicative
- RS Stock No.:
- 700-618
- Mfr. Part No.:
- 6314ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 68kN | |
| Dynamic Load Rating | 115kN | |
| Bore Type | Round | |
| Series | 63 Series | |
| Limiting Speed | 5400rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 130mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 68kN | ||
Dynamic Load Rating 115kN | ||
Bore Type Round | ||
Series 63 Series | ||
Limiting Speed 5400rpm | ||
Race Type Plain | ||
Flange Outside Diameter 130mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing designed for reliable performance in a variety of applications. Engineered with precision, this bearing provides optimal functionality through its robust construction and Ideal dimensions, including an internal diameter of 70 mm and an external diameter of 150 mm. The meticulous design ensures reduced friction and enhanced load capacity, making it suitable for both dynamic and static load situations. With a mass of 2.54 kg, this bearing delivers durability and strength, ensuring longevity and reduced maintenance in operations.
Static load capacity of 68,200,000 mN ensures high performance under challenging conditions
Low fatigue limit load of 2,950,000 mN enhances reliability over extended use
Radial clearance class CN ensures suitable spacing for smooth operation
Operating temperature range from -30°C to 120°C allows versatility in various environments
Manufactured by ntn, a leader in bearing technology, ensuring high quality and trust
Features a minimum fillet radius of 2.1 mm, supporting ease of installation
Related links
- SNR 6314ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NRC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6212C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6310NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6226C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
