SNR 6008C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 700-569
- Mfr. Part No.:
- 6008C3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$21.68
(exc. GST)
$23.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.68 |
*price indicative
- RS Stock No.:
- 700-569
- Mfr. Part No.:
- 6008C3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 68kN | |
| Dynamic Load Rating | 115kN | |
| Series | 63 Series | |
| Bore Type | Round | |
| Limiting Speed | 5400rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 68kN | ||
Dynamic Load Rating 115kN | ||
Series 63 Series | ||
Bore Type Round | ||
Limiting Speed 5400rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is engineered for high performance in radial contact applications. This robust bearing features a pressed steel cage, ensuring durability and reliability in operation. With an internal diameter of 40 mm and an external diameter of 68 mm, it offers versatile compatibility across various machinery. Designed to handle dynamic loads of 18,600,000 mN and static loads of 11,500,000 mN, it significantly enhances operational efficiency. The bearing's optimal temperature range, from a minimum of 233.15 °K to a maximum of 393.15 °K, makes it suitable for diverse environmental conditions, providing a dependable solution for industrial needs.
Robust pressed steel cage ensures longevity and reliability
Handles dynamic and static loads, optimising performance under various conditions
Wide operating temperature range enhances usability in varied environments
Low mass of 0.19 kg contributes to overall operational efficiency
Minimum fillet radius of 1 mm facilitates easy integration into systems
Designed for high-speed applications with lubrication limits of 72,000 °/s for oil and 60,000 °/s for grease
Radial clearance class C3 allows for effective load handling and stability
Related links
- SNR 6312Z 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6314ZZC3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6312C4 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6226C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6308NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6313C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6213NR 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- SNR 6219C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
