SNR 6007ZZC3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- RS Stock No.:
- 700-565
- Mfr. Part No.:
- 6007ZZC3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$18.50
(exc. GST)
$20.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.50 |
*price indicative
- RS Stock No.:
- 700-565
- Mfr. Part No.:
- 6007ZZC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 62mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 1030N | |
| Dynamic Load Rating | 16800N | |
| Series | 600 | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 62mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 1030N | ||
Dynamic Load Rating 16800N | ||
Series 600 | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is engineered for optimal performance in various applications, providing reliable and efficient support. Designed with a pressed steel cage and shields on both sides, this bearing offers excellent protection against contamination while ensuring smooth operation. With internal and external diameters of 35 mm and 62 mm respectively, and a width of 14 mm, it accommodates radial loads seamlessly. Its robust design allows it to endure dynamic loads of up to 16,800,000 mN and static loads of up to 10,300,000 mN, making it Ideal for heavy-duty machinery that demands high reliability and durability under varying operational conditions.
Pressed steel cage provides strength and durability
Shields on both sides protect against dust and contamination
Robust internal and external diameters support diverse applications
Dynamic load capacity of 16,800,000 mN enhances performance in heavy-duty use
Static load capacity of 10,300,000 mN ensures reliability under heavy loads
Efficient thermal characteristics with a reference speed of 72,000 °/s
Radial clearance class C3 allows for expansion under high temperature
Min operating temperature of -30 °C ensures functionality in low temperatures
Max operating temperature of 120 °C supports high heat environments
Noise and vibration levels are minimised thanks to precise engineering
Related links
- NTN 6007ZZC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SNR 6007ZZ 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SNR 63007EE 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG 63007-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NTN 6007CM 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- NSK 6007DDU 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- SKF 6007-2RS1NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
- FAG 16007-A 1 Row Deep Groove Ball Bearing - 35 mm ID, 62 mm OD
