NTN 6014C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$91.63

(exc. GST)

$100.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.63

*price indicative

RS Stock No.:
700-436
Mfr. Part No.:
6014C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

70mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

110mm

Race Width

20mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

31kN

Internal Clearance

C3

Dynamic Load Rating

42kN

Series

60 Series

Bore Type

Round

Limiting Speed

7100rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Single row deep groove ball bearing 6014C3 delivers exceptional radial contact performance, making it an Ideal solution for various machinery applications. Engineered with a pressed steel cage and designed to operate under rigorous conditions, this bearing ensures smooth operation and durability. Its precise internal and external dimensions (70 mm internal diameter and 110 mm external diameter) cater to various technical requirements, while its low mass of 0.61 kg enhances efficiency. This bearing is particularly suited for environments where versatility and reliability are paramount, providing long-lasting performance even under extreme loading conditions.

Radial contact design ensures efficient load distribution

Pressed steel cage enhances structural integrity and durability

Operating temperature range of 233.15 K to 393.15 K adapts to diverse environments

Dynamic load capacity of 40,100,000 mN allows for high-performance applications

Optimised for reference thermal speeds of 40,800 °/s for enhanced efficiency

Low radial clearance class C3 accommodates thermal expansion

Cage rotational frequency of 0.434 Hz minimises wear and tear

Dimensions designed for compatibility with various installations ensuring easy integration

Precision engineering reduces noise and vibration during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy