NTN 16024 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- RS Stock No.:
- 700-427
- Mfr. Part No.:
- 16024
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$337.68
(exc. GST)
$371.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.68 |
*price indicative
- RS Stock No.:
- 700-427
- Mfr. Part No.:
- 16024
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 141kN | |
| Dynamic Load Rating | 192kN | |
| Bore Type | Round | |
| Series | 63 Series | |
| Limiting Speed | 3700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 141kN | ||
Dynamic Load Rating 192kN | ||
Bore Type Round | ||
Series 63 Series | ||
Limiting Speed 3700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed to provide precision and reliability in various applications, ensuring optimal performance in both dynamic and static conditions. With an internal diameter of 120 mm and an external diameter of 180 mm, this bearing effectively supports radial loads while accommodating slight misalignments. Constructed with a pressed steel cage, it offers a robust solution that minimises friction and enhances longevity under challenging conditions. The bearing's unique design allows it to operate effectively across a wide range of temperatures, making it an Ideal choice for both industrial and commercial use.
Delivers exceptional dynamic and static load capacity supporting up to 70000000 mN dynamically and 63500000 mN statically
Fatigue limit load capability of 3500000 mN ensures longevity and reduces the risk of premature failure
Optimised for operational efficiency with a lubrication limit speed of 24600 °/s in oil and 21000 °/s in grease
Ample operating temperature range from 233.15 °K to 393.15 °K enabling versatility in various environmental conditions
Minimises installation errors with a minimum shoulder diameter of 125 mm and maximum shoulder diameter of 175 mm
Reduces stress concentrations and improves performance with a minimum fillet radius of 1 mm
Related links
- NTN 16017 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16022 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6205C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6319C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16030 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6315C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6206C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6204C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
