SNR 6307NRZ 1 Row Bearing Kit - 35 mm ID, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$108.14

(exc. GST)

$118.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.14

*price indicative

RS Stock No.:
700-152
Mfr. Part No.:
6307NRZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

35mm

Product Type

Bearing Kit

Outside Diameter

80mm

Race Width

21mm

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Static Load Rating

19.2kN

Internal Clearance

CN

Dynamic Load Rating

35.1kN

Series

6307

Bore Type

Deep Groove

Limiting Speed

14000rpm

Bearing Type

Deep Groove

Flange Outside Diameter

80mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing offers superior performance for a variety of applications. Designed with radial contact and a pressed steel cage, this bearing ensures reliable and efficient operation, especially in environments where space is a premium. Its robust construction features a snap ring and a groove on the outer diameter, making it readily adaptable for assembly purposes. With precise internal and external dimensions, this bearing is engineered to withstand operational stresses while providing excellent load-carrying capabilities and durability. Whether for industrial machinery or automotive uses, this product delivers consistent and long-lasting performance.

Single row design enhances operational efficiency

Robust pressed steel cage increases longevity and reliability

Radial contact construction supports higher load capacities

Snap ring and groove on outer diameter facilitate straightforward assembly

Optimised for minimal radial and axial play, ensuring precision

Mass of 0.446 kg yields a balance of strength and weight

Dynamic load capacity of 35,100,000 mN ensures suitability for rigorous applications

Static load capability of 19,200,000 mN provides durability under stationary conditions

Fatigue limit load of 870,000 mN allows for extended use in demanding environments

Operating temperature range ensures performance stability from -40°C to 120°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy