SNR 1308KC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- RS Stock No.:
- 699-894
- Mfr. Part No.:
- 1308KC3
- Brand:
- SNR
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-894
- Mfr. Part No.:
- 1308KC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 90mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 97kN | |
| Dynamic Load Rating | 29kN | |
| Bore Type | Tapered | |
| Series | 1308K | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Ball Bearing | ||
Outside Diameter 90mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 97kN | ||
Dynamic Load Rating 29kN | ||
Bore Type Tapered | ||
Series 1308K | ||
Limiting Speed 10000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearing is engineered to optimise performance in diverse applications. With its tapered bore and robust pressed steel cage, this bearing accommodates misalignment, ensuring consistent operation even under challenging conditions. Designed for heavy loads, it features a unique radial clearance class and is suitable for dynamic and static loading. Its exceptional thermal properties allow it to perform within an extensive temperature range, making it indispensable for efficient machinery operation.
Self-aligning design simplifies installation and maintenance
Internal diameter of 40 mm enhances compatibility with various shafts
External diameter of 90 mm provides structural integrity for robust applications
Bearing width of 23 mm optimizes load distribution and reduces friction
Radial clearance class C3 supports higher loads with minimal wear
Mechanically efficient with a static load limit of 9700000 mN
Durable construction with a mass of 0.704 kg ensures longevity
Operating temperature tolerance from -40°C to 120°C guarantees reliable performance in extreme conditions
Designed for low noise operation enhancing user experience
Precision class P0 ensures reliable and accurate functionality
- RS Stock No. 0699577
- Mfr. Part No. 6308FT150
Each
$232.12
- RS Stock No. 0704506
- Mfr. Part No. 6308NRC3
Each
$131.80
- RS Stock No. 0639842
- Mfr. Part No. 2308KJC3
Each
$108.54
- RS Stock No. 0699578
- Mfr. Part No. 6308FT150ZZ
Each
$153.79
Related links
- NTN 1308S 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2308SC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2308S 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2308SK 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 2308SKC3 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- NTN 1308SK 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 2308 EKTN9 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1308 EKTN9 40 mm ID 2 Row Ball Bearing -, 90 mm OD











