NTN 6309CM 1 Row Deep Groove Ball Bearing - 45 mm ID, 100 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$58.86

(exc. GST)

$64.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.86

*price indicative

RS Stock No.:
699-787
Mfr. Part No.:
6309CM
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

45mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

100mm

Race Width

25mm

Cage Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

32kN

Internal Clearance

CM

Dynamic Load Rating

58.5kN

Series

63 Series

Limiting Speed

8200rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing offers unparalleled functionality for industrial applications requiring superior load handling. Engineered with precision, this bearing ensures optimum performance even in demanding environments. Its robust design, featuring a pressed steel cage and radial contact structure, caters to various operating conditions, ensuring durability and longevity. With an internal diameter of 45 mm and an external diameter of 100 mm, this bearing is Ideal for a wide range of machinery. Its lightweight design, weighing just 0.814 kg, facilitates easier installation without compromising on strength or support, making it an essential component for enhancing machine reliability.

Radial clearance class CM optimises performance for enhanced load stability

Dynamic load capacity of 58,500,000 mN provides confidence in high-load applications

Static load capacity of 32,000,000 mN accommodates initial shock loads effectively

Fatigue limit load of 2,500,000 mN ensures long-lasting operation under repeated stress

Limit speeds of 49,200 °/s (oil lubrication) and 42,000 °/s (grease lubrication) support high-speed applications

Minimum operating temperature of -40 °C and maximum of 120 °C allows versatility in various environments

Min shoulder diameter IR of 53 mm optimally fits shafts, enhancing overall system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy