SNR 6309C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 699-786
- Mfr. Part No.:
- 6309C3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$56.46
(exc. GST)
$62.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.46 |
*price indicative
- RS Stock No.:
- 699-786
- Mfr. Part No.:
- 6309C3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 17mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 6.6kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 14300N | |
| Series | 630 | |
| Bore Type | Round | |
| Limiting Speed | 2100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 17mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 6.6kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 14300N | ||
Series 630 | ||
Bore Type Round | ||
Limiting Speed 2100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is crafted for optimal performance in a variety of mechanical applications. This bearing offers robust radial contact and features a pressed steel cage, ensuring longevity and reduced friction during operation. With a streamlined design and an internal diameter of 45 mm, it supports effective load distribution and minimal vibration. Ideal for use in machinery that requires reliability and efficient thermal management, this bearing operates effectively within a wide thermal range, making it suitable for demanding environments.
Radial clearance class C3 enhances operational stability under load
Mass of 0.817 kg ensures durability without compromising performance
Dynamic load capacity of 55,700,000 mN allows for heavy load applications
Static load capacity of 31,900,000 mN supports safe operation in stationary applications
Fatigue limit load of 1,450,000 mN increases longevity and reliability
Operational temperatures ranging from -40 °C to 120 °C accommodate various working conditions
Specific bearing frequencies, including BPFO and BPFI, inform vibration analysis and maintenance
Designed for efficient assembly with minimal assembly requirements
Min shoulder diameters provide flexibility in fitting applications
Related links
- SNR 6308C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6302ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6303ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6304ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6303C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6308ZZ 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 16040 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
