SNR 2215 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- RS Stock No.:
- 699-720
- Mfr. Part No.:
- 2215
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$369.34
(exc. GST)
$406.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.34 |
*price indicative
- RS Stock No.:
- 699-720
- Mfr. Part No.:
- 2215
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 75mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 130mm | |
| Race Width | 31mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 17.8kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 43.8kN | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Ball Bearings | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 75mm | ||
Product Type Ball Bearing | ||
Outside Diameter 130mm | ||
Race Width 31mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 17.8kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 43.8kN | ||
Limiting Speed 6300rpm | ||
Bearing Type Ball Bearings | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR 3/8 inch long square drive hinged socket offers exceptional versatility and functionality for automotive and mechanical applications. Engineered with a polished chrome-plate finish, this tool ensures durability while providing an aesthetically pleasing look. Designed for ease of use, the 250 mm length allows for better access to tight spaces, making it an essential companion for both professionals and DIY enthusiasts. This socket is built to meet stringent NF ISO 1711-1 standards, guaranteeing reliability and performance in various tasks. Perfect for those who demand quality, The SAM Hinged socket is a must-have in every toolkit.
Constructed with a polished chrome plate finish for enhanced durability
250 mm length provides improved access to confined areas
Complies with NF ISO 1711 1 standards for assured quality
Designed with an articulated handle for better flexibility during use
Suitable for use under normal conditions with a lifetime guarantee
Lightweight at 330 grams ensuring ease of handling
Manufactured by SAM a trusted brand in tool innovation
Related links
- SKF 2215 ETN9 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2215 EKTN9 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2215 ETN9/C3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 2215 EKTN9/C3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SNR 2215K 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SNR 2215KC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- SKF 1215/C3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
- NTN 2215SC3 75 mm ID 2 Row Ball Bearing -, 130 mm OD
